
Fuse Chip Slow Blow Acting 1A 63V SMD Solder Pad 1206 T/R cULus
Checking distributor stock and pricing after the page loads.
| Approvals | cULus |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 1A |
| DC Cold Resistance | 75mR |
| Depth | 1.6mm |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CHIP 3216TD |
| Size | 1mm |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 32V |
| Weight | 0.016oz |
| Width | 0.063inch |
| Working Voltage | 32V |
| RoHS | Compliant |