
Time delay electric fuse, 10A current rating, 32VAC/32VDC working voltage, and 35A interrupting rating. Features a 1206 surface mount package with dimensions of 3.2mm length, 1.6mm width, and 1.6mm height. Offers a DC cold resistance of 6mR and a typical resistance of 4.5mR. Operates within a temperature range of -55°C to 125°C and is HALOGEN FREE and ROHS COMPLIANT. Approved by cULus and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton TR/3216TD10-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus |
| Blow Characteristic | TIME DELAY |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 10A |
| DC Cold Resistance | 6mR |
| Depth | 1.6mm |
| Fuse Current | 10A |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 4.5mR |
| Series | CHIP 3216TD |
| Size | 1.6mm |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Weight | 0.016oz |
| Width | 0.063inch |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR/3216TD10-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.