
The Eaton TR/3216TD2-R is a 2A surface mount fuse with a maximum operating temperature range of -55°C to 125°C. It has a maximum voltage rating of 32V AC and DC, and is packaged in a 1206 case code. The fuse is lead free and RoHS compliant, and is approved for use in cULus applications.
Eaton TR/3216TD2-R technical specifications.
| Approvals | cULus |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 2A |
| DC Cold Resistance | 30mR |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHIP 3216TD |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Weight | 0.016oz |
| Width | 0.063inch |
| RoHS | Compliant |
No datasheet is available for this part.