
The Eaton CHIP 3216TD is a surface mount fuse with a current rating of 3A and a maximum voltage rating of 32V DC. It has a compact 1206 package size and is suitable for use in a wide operating temperature range of -55°C to 125°C. The fuse is RoHS compliant and available in quantities of 2500 per reel. It is designed for use in circuit protection applications and meets cULus approvals.
Sign in to ask questions about the Eaton TR/3216TD3-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR/3216TD3-R technical specifications.
| Approvals | cULus |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 3A |
| DC Cold Resistance | 18mR |
| Depth | 1.6mm |
| Height | 0.039inch |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHIP 3216TD |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Weight | 0.016oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR/3216TD3-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.