The Microtron MCR fuse is a 125V axial through hole fuse with a current rating of 375mA. It has a flammability rating of UL94 V-0 and is packaged in bulk. The fuse has a diameter of 3.1mm and a length of 0.297inch. It is not RoHS compliant and contains lead. The Microtron MCR fuse is part of the Microtron MCR series.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Color | Black |
| Current | 375mA |
| Current Rating | 375mA |
| Diameter | 3.1mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 0.297inch |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Microtron® MCR |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |