The Eaton TR/MCR-7A is a 7A axial fuse with a voltage rating of 60V AC and 90V DC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is approved by UL and CSA and has a flammability rating of UL94 V-0. It is available in a through-hole package and is packaged on tape and reel.
Eaton TR/MCR-7A technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Color | Black |
| Current Rating | 7A |
| Diameter | 3.1mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 0.297inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | Microtron® MCR |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 90V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton TR/MCR-7A to view detailed technical specifications.
No datasheet is available for this part.