Fuse Subminiature Fast Acting 0.5A 125V Axial 3.18 X 7.1mm Epoxy Plastic T/R CSA/UL
Eaton TR/MCRW-500mA technical specifications.
| Current Rating | 0.5A |
| Type | Subminiature |
| Voltage Rating | 125V |
| Termination Style | Axial |
| Acting | Fast |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.023A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton TR/MCRW-500mA to view detailed technical specifications.
No datasheet is available for this part.