
The PC-Tron 3A 450V Radial Fuse is a general-purpose fuse designed for circuit protection. It features a radial package and a current rating of 3A. The fuse is rated for a maximum voltage of 450V DC and 250V AC. It meets UL and CSA approvals and has a flammability rating of UL94 V-0. The fuse is available in a tape and reel packaging with 500 pieces per package.
Sign in to ask questions about the Eaton TR/PCB-3-SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR/PCB-3-SD technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Height | 0.345inch |
| Lead Free | Contains Lead |
| Length | 8.89mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 450V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | PC-Tron® |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 450V |
| Weight | 0.016oz |
| Width | 8.13mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton TR/PCB-3-SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
