Fuse Subminiature Non-Time Delay Acting 2.5A 250V Pin 8.89 X 4.67 X 8.76mm Plastic T/R CSA/UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 2.5A |
| Type | Subminiature |
| Voltage Rating | 250V |
| Termination Style | Pin |
| Acting | Non-Time Delay |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |