Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton TR/PCD-5-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR/PCD-5-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 5A |
| Depth | 4.67mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.345inch |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 400V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PC-Tron® |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 400V |
| Weight | 0.048oz |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR/PCD-5-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
