Fuse Subminiature Fast Acting 5A 125V Radial 8.89 X 4.67 X 8.77mm T/R CSA/UL
Checking distributor stock and pricing after the page loads.
Eaton TR/PCD-5-SD technical specifications.
| Current Rating | 5A |
| Type | Subminiature |
| Voltage Rating | 125V |
| Termination Style | Radial |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| RoHS | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.