Fuse Subminiature Non-Time Delay Acting 5A 125V Radial 7.62 X 2.41 X 4.32mm Plastic T/R CSA/UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 5A |
| Type | Subminiature |
| Voltage Rating | 125V |
| Termination Style | Radial |
| Acting | Non-Time Delay |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |