This 5A radial lead fuse is rated for 125V AC and has a height of 2.41mm and a width of 7.37mm. It is packaged in quantities of 500 on a tape and reel. The fuse is RoHS compliant and has a lead pitch of 0.75inch. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Current Rating | 5A |
| Height | 2.41mm |
| Lead Pitch | 0.75inch |
| Length | 7.62mm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PCE |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| Width | 7.37mm |
| RoHS | Compliant |