Fuse 0.375A 125V Fast Acting 2-Pin T/R
Checking distributor stock and pricing after the page loads.
| Current Rating | 0.375A |
| Type | Chip |
| Voltage Rating | 125V |
| Acting | Fast |
| Package/Case | SMD |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.000317@AC|0.0000218@DCA²s |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |