The TRON SFT-4 fuse is a 4A, 125V surface mount device with a thermoplastic body and a UL94 V-0 flammability rating. It is available in a SMD/SMT package with a black color and is packaged in cut tape. The fuse has a height of 0.12inch, a length of 0.294inch, and a width of 0.17inch. It is designed for use in high-reliability applications and meets the requirements of the TRON SFT series.
Sign in to ask questions about the Eaton TR/SFT-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR/SFT-4 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | SMD/SMT |
| Color | Black |
| Current | 4A |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Height | 0.12inch |
| Lead Free | Contains Lead |
| Length | 0.294inch |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | TRON® SFT |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR/SFT-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.