Fuse Chip Fast Acting 0.375A 32V SMD Solder Pad 1206 T/R CSA/UL/cULus
Checking distributor stock and pricing after the page loads.
| Current Rating | 0.375A |
| Type | Chip |
| Voltage Rating | 32V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Package/Case | 1206 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.00077A²s |
| Typical Cold Resistance | 1.75Ohm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |