Surface mount time delay fuse, 1A current rating, 125VAC and 60VDC voltage ratings. Features a 50A interrupting rating and 168mΩ cold resistance. Designed for PCB mounting with SMD/SMT termination, measuring 6.1mm x 2.72mm. UL and CSA approvals, RoHS compliant.
Eaton TR1/6125TD1-R technical specifications.
| Approvals | UL, CSA |
| Blow Characteristic | TIME DELAY |
| Package/Case | SMD/SMT |
| Current Rating | 1A |
| DC Cold Resistance | 168mR |
| Depth | 2.72mm |
| Fuse Current | 1A |
| Fuse Size | 6.1 X 2.72mm |
| Height | 2.72mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 168mR |
| RoHS Compliant | Yes |
| Series | BRICK 6125TD |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Weight | 0.032oz |
| Width | 2.72mm |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR1/6125TD1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.