Surface mount time delay electric fuse rated for 2A at 125VAC and 60VDC. Features a 50A interrupting rating and a low DC cold resistance of 48mR. This fuse is designed for PCB mounting in a 6.1 x 2.72mm (6125) SMD/SMT package, supplied on tape and reel. Approvals include UL and CSA, and the component is RoHS compliant.
Eaton TR1/6125TD2-R technical specifications.
| Approvals | UL, CSA |
| Blow Characteristic | TIME DELAY |
| Package/Case | SMD/SMT |
| Current Rating | 2A |
| DC Cold Resistance | 48mR |
| Depth | 2.72mm |
| Fuse Current | 2A |
| Fuse Size | 6.1 X 2.72in |
| Height | 0.107inch |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 48mR |
| RoHS Compliant | Yes |
| Series | BRICK 6125TD |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Weight | 0.032oz |
| Width | 0.107inch |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR1/6125TD2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.