
Surface mount time delay electric fuse, rated for 3A at 125VAC and 60VDC, with a 50A interrupting rating. Features a 6.1mm x 2.72mm SMD/SMT package and 26.3mΩ DC cold resistance. Compliant with RoHS standards and UL/CSA approvals, supplied in tape and reel packaging.
Eaton TR1/6125TD3-R technical specifications.
| Approvals | UL, CSA |
| Blow Characteristic | TIME DELAY |
| Package/Case | SMD/SMT |
| Current Rating | 3A |
| DC Cold Resistance | 26.3mR |
| Depth | 2.72mm |
| Fuse Current | 3A |
| Fuse Size | 6.1 X 2.72in |
| Height | 2.72mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 26.3mR |
| RoHS Compliant | Yes |
| Series | BRICK 6125TD |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Weight | 0.016oz |
| Width | 2.72mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR1/6125TD3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.