This 60V 4A surface mount fuse is designed for use in a variety of applications. It has a time delay blow characteristic and is rated for use with up to 125V AC. The fuse is packaged in a tape and reel format, with 1000 units per package. It meets the requirements of UL and CSA approvals and is compliant with RoHS regulations.
Sign in to ask questions about the Eaton TR1/6125TD4-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR1/6125TD4-R technical specifications.
| Approvals | UL, CSA |
| Blow Characteristic | TIME DELAY |
| Package/Case | SMD/SMT |
| Current Rating | 4A |
| DC Cold Resistance | 18.5mR |
| Depth | 2.72mm |
| Fuse Current | 4A |
| Fuse Size | 6.1 X 2.72in |
| Height | 0.107inch |
| Length | 6.1mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 18.5mR |
| RoHS Compliant | Yes |
| Series | BRICK 6125TD |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Weight | 0.016oz |
| Width | 0.107inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR1/6125TD4-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.