Time delay electric fuse, 5A current rating, 125VAC and 60VDC voltage ratings. Features a 50A interrupting rating and surface mount SMD/SMT package. RoHS compliant with UL and CSA approvals. Dimensions: 6.1mm length, 2.72mm depth, 2.72mm width, and 0.107 inch height. DC cold resistance is 13.3mR.
Sign in to ask questions about the Eaton TR1/6125TD5-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR1/6125TD5-R technical specifications.
| Approvals | UL, CSA |
| Blow Characteristic | TIME DELAY |
| Package/Case | SMD/SMT |
| Current Rating | 5A |
| DC Cold Resistance | 13.3mR |
| Depth | 2.72mm |
| Fuse Current | 5A |
| Fuse Size | 6.1 X 2.72in |
| Height | 0.107inch |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 13.3mR |
| RoHS Compliant | Yes |
| Series | BRICK 6125TD |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Weight | 0.032oz |
| Width | 0.107inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR1/6125TD5-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.