
Surface mount time delay electric fuse, rated for 7A and 125VAC/60VDC. Features a 50A interrupting rating and 8.7mΩ DC cold resistance. Compliant with RoHS standards and approved by UL and CSA. Packaged in tape and reel for automated assembly.
Eaton TR1/6125TD7-R technical specifications.
| Approvals | UL, CSA |
| Blow Characteristic | TIME DELAY |
| Package/Case | SMD/SMT |
| Current Rating | 7A |
| DC Cold Resistance | 8.7mR |
| Depth | 2.72mm |
| Fuse Current | 7A |
| Height | 0.107inch |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 8.7mR |
| RoHS Compliant | Yes |
| Series | BRICK 6125TD |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Weight | 0.032oz |
| Width | 0.107inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR1/6125TD7-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
