Fuse Subminiature Slow Blow Acting 0.375A 125V Axial 3.18 X 7.1mm Epoxy Plastic T/R CSA/UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 0.375A |
| Type | Subminiature |
| Voltage Rating | 125V |
| Termination Style | Axial |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.101A²s |
| Typical Cold Resistance | 1.66Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |