Fast-acting subminiature fuse, 10A current rating, 125V AC/DC voltage rating. Features axial termination, 7.1mm length, 3.18mm diameter, and 38.1mm lead length. Constructed with epoxy plastic body, UL94 V-0 flammability rating, and operating temperature range of -55°C to 125°C. RoHS compliant and available in tape and reel packaging.
Eaton TR1/MCRW10A technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic |
| Package/Case | Axial |
| Color | Black |
| Current Rating | 10A |
| DC Cold Resistance | 7mR |
| Diameter | 3.18mm |
| Dropout Voltage | 98mV |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 10A |
| Fuse Size | 7.1 X 3.18in |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 7.1mm |
| Material | Plastic, Epoxy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 7mR |
| RoHS Compliant | Yes |
| Series | Microtron® MCRW |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR1/MCRW10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.