Eaton TR1/MCRW200MA technical specifications.
| Package/Case | Axial |
| Color | Black |
| Current Rating | 200mA |
| Diameter | 3.18mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 200mA |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MCRW |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR1/MCRW200MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.