
The Microtron MCRW fuse is a 4A axial through hole fuse with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is approved by UL and CSA and is RoHS compliant. The fuse has a diameter of 3.18mm and a length of 7.1mm, and is packaged in tape and reel. It is rated for a maximum voltage of 125V AC and DC, and has a DC cold resistance of 23mR.
Checking distributor stock and pricing after the page loads.
Eaton TR1/MCRW4A technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 4A |
| DC Cold Resistance | 23mR |
| Diameter | 3.18mm |
| Fuse Current | 4A |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 23mR |
| RoHS Compliant | Yes |
| Series | Microtron® MCRW |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.016oz |
| RoHS | Compliant |
No datasheet is available for this part.
