
Subminiature fast-acting fuse, 5A current rating, 125V AC/DC voltage rating. Features axial termination, 7.1mm length, and 3.18mm diameter. Operates from -55°C to 125°C, with a DC cold resistance of 18mR. UL94 V-0 flammability rating, RoHS compliant, and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Eaton TR1/MCRW5A technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Color | Black |
| Current Rating | 5A |
| DC Cold Resistance | 18mR |
| Diameter | 3.18mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 5A |
| Fuse Size | 7.1 X 3.18in |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 18mR |
| RoHS Compliant | Yes |
| Series | MCRW |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.016oz |
| RoHS | Compliant |
No datasheet is available for this part.