Sign in to ask questions about the Eaton TR2/1025FA1-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR2/1025FA1-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Current Rating | 1A |
| DC Cold Resistance | 300mR |
| Fuse Size | 10.29 X 2.77 X 2.77in |
| Height | 0.109inch |
| Length | 10.29mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 300mR |
| RoHS Compliant | Yes |
| Series | BRICK 1025FA |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.176oz |
| Width | 2.77mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR2/1025FA1-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.