
The Eaton TR2/1025FA12-R is a 12A SMD fuse with a maximum DC voltage rating of 60V and an AC voltage rating of 250V. It is packaged in a RoHS compliant SMD/SMT package and is available in quantities of 2500. The fuse has a lead-free termination and is suitable for surface mount applications. It is approved to CSA and UR standards and is packaged on a tape and reel.
Sign in to ask questions about the Eaton TR2/1025FA12-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR2/1025FA12-R technical specifications.
| Approvals | CSA, UR |
| Package/Case | SMD/SMT |
| Current Rating | 12A |
| DC Cold Resistance | 5.6mR |
| Height | 2.77mm |
| Lead Free | Lead Free |
| Length | 0.405inch |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| Width | 2.77mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR2/1025FA12-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
