
This 15A surface mount fuse holder is rated for 250V AC and 60V DC. It has a package quantity of 2500 and is packaged in tape and reel. The holder is lead free and compliant with ROHS standards. It measures 2.77mm in depth and 10.29mm in length, with a width of 0.109inch. The fuse holder has approvals from UL and CSA.
Sign in to ask questions about the Eaton TR2/1025FA15-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR2/1025FA15-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Current | 15A |
| Current Rating | 15A |
| DC Cold Resistance | 4.1mR |
| Depth | 2.77mm |
| Height | 0.109inch |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount, Holder |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | BRICK 1025FA |
| Size | 2.77mm |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 60V |
| Weight | 0.016oz |
| Width | 0.109inch |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR2/1025FA15-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.