
Fuse Chip Fast Acting 15A 250V SMD Solder Pad 10.29 X 2.77mm T/R CSA/UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 15A |
| Fuse Size | 10.29 X 2.77 X 2.77in |
| Height | 2.77mm |
| Length | 10.29mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 60V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Voltage Rating (AC) | 60V |
| Weight | 0.016oz |
| Width | 2.77mm |
| RoHS | Compliant |