This 250mA SMD fuse has a maximum voltage rating of 125V DC and a DC cold resistance of 5R. It is lead free and compliant with UL and CSA approvals. The fuse is packaged in a tape and reel format with 2500 units per package. It is suitable for surface mount applications and has a weight of 0.016oz.
Sign in to ask questions about the Eaton TR2/1025FA250-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR2/1025FA250-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Current Rating | 250mA |
| DC Cold Resistance | 5R |
| Height | 0.109inch |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 5R |
| RoHS Compliant | Yes |
| Series | BRICK 1025FA |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.016oz |
| Width | 2.77mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR2/1025FA250-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.