Sign in to ask questions about the Eaton TR2/1025FA3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR2/1025FA3A technical specifications.
| Current Rating | 3A |
| Height | 2.77mm |
| Length | 10.29mm |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | 1025FA |
| Voltage Rating (AC) | 125V |
| Weight | 0.016oz |
| Width | 2.77mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton TR2/1025FA3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
