
The Eaton TR2/1025FA500-R is a surface mount fuse with a current rating of 500mA and a maximum voltage rating of 125V DC and 250V AC. It has a resistance of 1.2 ohms and is packaged in a RoHS compliant SMD/SMT package. The fuse is available in quantities of 2500 and is packaged on a tape and reel. It is approved by UL and CSA and is suitable for use in a variety of applications.
Eaton TR2/1025FA500-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Current Rating | 500mA |
| DC Cold Resistance | 1.2R |
| Height | 0.109inch |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.2R |
| RoHS Compliant | Yes |
| Series | BRICK 1025FA |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.016oz |
| Width | 2.77mm |
| RoHS | Compliant |
No datasheet is available for this part.