Fuse Chip Fast Acting 0.75A 250V SMD Solder Pad 10.29 X 2.77mm T/R CSA/UL
Eaton TR2/1025FA750-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Current Rating | 750mA |
| DC Cold Resistance | 600mR |
| Depth | 2.77mm |
| Height | 0.109inch |
| Length | 10.29mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 600mR |
| RoHS Compliant | Yes |
| Series | BRICK 1025FA |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.016oz |
| Width | 2.77mm |
| RoHS | Compliant |
No datasheet is available for this part.