Electric Fuse, Time Delay Blow, 1A, 250VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
Eaton TR2/1025TD1-R technical specifications.
| Current Rating | 1A |
| Fuse Size | 10.29 X 2.77 X 2.77mm |
| Height | 2.77mm |
| Length | 10.29mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 203mR |
| RoHS Compliant | Yes |
| Series | 1025TD |
| Voltage Rating (AC) | 125V |
| Weight | 0.016oz |
| Width | 2.77mm |
| RoHS | Compliant |
No datasheet is available for this part.