The Eaton TR2/1025TD2-R is a surface mount fuse with a current rating of 2A and a maximum voltage rating of 125V DC and 250V AC. It measures 10.29mm in length and 2.77mm in height and width. The fuse is packaged in tape and reel with 2500 units per package. It is compliant with RoHS regulations and has a resistance of 68mR.
Eaton TR2/1025TD2-R technical specifications.
| Current Rating | 2A |
| Fuse Size | 10.29 X 2.77 X 2.77mm |
| Height | 2.77mm |
| Length | 10.29mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 68mR |
| RoHS Compliant | Yes |
| Series | 1025TD |
| Voltage Rating (AC) | 125V |
| Weight | 0.016oz |
| Width | 2.77mm |
| RoHS | Compliant |
No datasheet is available for this part.