
3A, 250VAC/125VDC slow-blow chip fuse for surface mount applications. Features a 33mΩ DC cold resistance and measures 10.29 x 2.77 x 2.77mm. Supplied on tape and reel, this RoHS compliant component is UL and CSA approved, ideal for PCB mounting.
Eaton TR2/1025TD3-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Current | 3A |
| Current Rating | 3A |
| DC Cold Resistance | 33mR |
| Depth | 2.77mm |
| Fuse Size | 10.29 X 2.77 X 2.77mm |
| Height | 0.109inch |
| Length | 10.29mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount, Holder, PCB |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Primary Type | Chip |
| Radiation Hardening | No |
| Resistance | 33mR |
| RoHS Compliant | Yes |
| Series | BRICK 1025TD |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.016oz |
| Width | 0.109inch |
| RoHS | Compliant |
No datasheet is available for this part.