This 5A surface mount fuse has a maximum voltage rating of 250V AC and 125V DC, with a DC cold resistance of 16mR. It is packaged in a SMD/SMT package and is available in quantities of 2500. The fuse is ROHS compliant and has approvals from UL and CSA. It is suitable for use in a variety of applications, including circuit protection.
Eaton TR2/1025TD5-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Current Rating | 5A |
| DC Cold Resistance | 16mR |
| Depth | 2.77mm |
| Fuse Size | 10.29 X 2.77 X 2.77mm |
| Height | 0.109inch |
| Length | 10.29mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 16mR |
| Series | BRICK 1025TD |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.016oz |
| Width | 2.77mm |
| RoHS | Compliant |
No datasheet is available for this part.
