Fuse Chip Slow Blow Acting 0.5A 250V SMD Solder Pad 10.29 X 2.77mm T/R CSA/UL
Eaton TR2/1025TD500mA technical specifications.
| Current Rating | 0.5A |
| Type | Chip |
| Voltage Rating | 250V |
| Termination Style | Solder Pad |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| Typical Melting I2t | 1.47A²s |
| Typical Cold Resistance | 0.55Ohm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.