Fuse Chip Fast Acting 3.5A 125V SMD Solder Pad 2410 T/R CSA/UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 3.5A |
| Type | Chip |
| Voltage Rating | 125V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Package/Case | 2410 |
| Number of Terminals | 2 |
| Typical Melting I2t | 3.3A²s |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |