
This PTC resettable fuse from Eaton is rated for 125V and 250mA. It is packaged in a surface mount SMD/SMT package and is available in quantities of 5000. The fuse measures 6.1mm in length, 0.102inch in height, and 0.102inch in width. It is lead free and RoHS compliant, meeting UL and CSA approval standards.
Sign in to ask questions about the Eaton TR2/6125FA250MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR2/6125FA250MA technical specifications.
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Current Rating | 250mA |
| DC Cold Resistance | 650mR |
| Depth | 2.59mm |
| Fuse Size | 6.1 X 2.59mm |
| Height | 0.102inch |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 650mR |
| RoHS Compliant | Yes |
| Series | BRICK 6125FA |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.016oz |
| Width | 0.102inch |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR2/6125FA250MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
