
The Eaton TR2/6125FA375MA is a surface mount PTC resettable fuse rated for 375mA and 125V DC. It features a resistance of 360mR and meets UL and CSA approvals. The fuse is available in a SMD/SMT package, suitable for PCB mounting, and is packaged in tape and reel quantities of 5000. The device is RoHS compliant and suitable for use in overcurrent protection applications.
Eaton TR2/6125FA375MA technical specifications.
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Current Rating | 375mA |
| DC Cold Resistance | 360mR |
| Fuse Size | 6.1 X 2.59 X 2.59in |
| Height | 0.102inch |
| Length | 6.1mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount, PCB |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 360mR |
| RoHS Compliant | Yes |
| Series | BRICK 6125FA |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.016oz |
| Width | 2.72mm |
| RoHS | Compliant |
No datasheet is available for this part.