This general purpose fuse has a current rating of 5A and a maximum voltage rating of 125V AC and DC. It is packaged in a surface mount, SMD/SMT configuration and is available in quantities of 5000. The fuse is RoHS compliant and has a lead-free termination. It is packaged in tape and reel format and has a weight of 0.016oz.
Sign in to ask questions about the Eaton TR2/6125FA5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR2/6125FA5A technical specifications.
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Current Rating | 5A |
| DC Cold Resistance | 16mR |
| Depth | 2.59mm |
| Fuse Size | 6.1 X 2.59 X 2.59in |
| Height | 0.102inch |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount, PCB |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 16mR |
| RoHS Compliant | Yes |
| Series | BRICK 6125FA |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.016oz |
| Width | 0.102inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR2/6125FA5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.