
The Eaton TR2/6125FA750MA is a surface mount PTC resettable fuse rated for 125V DC and 750mA current. It is packaged in a SMD/SMT case and is available in quantities of 5000. The fuse measures 0.24inch in length, 0.102inch in height, and 0.102inch in width, and weighs 0.016oz. It is lead free and RoHS compliant, and meets UL and CSA approvals.
Sign in to ask questions about the Eaton TR2/6125FA750MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR2/6125FA750MA technical specifications.
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Current Rating | 750mA |
| DC Cold Resistance | 150mR |
| Fuse Size | 6.1 X 2.59 X 2.59in |
| Height | 0.102inch |
| Lead Free | Lead Free |
| Length | 0.24inch |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount, PCB |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 150mR |
| RoHS Compliant | Yes |
| Series | BRICK 6125FA |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.016oz |
| Width | 0.102inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR2/6125FA750MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.