Fuse, SMD, 1.25A, Fast Acting
Eaton TR2/6125FF1-25R technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 1.25A |
| Depth | 2.72mm |
| Fuse Current | 1.25A |
| Height | 2.72mm |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 72V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 6125FF |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 72V |
| Weight | 0.016oz |
| Width | 2.72mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR2/6125FF1-25R to view detailed technical specifications.
No datasheet is available for this part.