Fast-acting surface mount fuse, 1A current rating, 125VAC and 72VDC voltage ratings. Features a 50A interrupting rating and 260mΩ DC cold resistance. Operating temperature range from -55°C to 125°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Eaton TR2/6125FF1-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR2/6125FF1-R technical specifications.
| Approvals | cULus |
| Package/Case | SMD/SMT |
| Current Rating | 1A |
| DC Cold Resistance | 260mR |
| Depth | 2.72mm |
| Fuse Current | 1A |
| Height | 2.72mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 72V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 260mR |
| Series | 6125FF |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 72V |
| Weight | 0.032oz |
| Width | 2.72mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR2/6125FF1-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.