
Fast-acting SMD fuse, 10A current rating, 125V AC maximum voltage rating, and 72V DC rated voltage. Features a 2410 case code (6125 metric) with solder pad termination for surface mounting. Operating temperature range from -55°C to 125°C, with a DC cold resistance of 7.3mR. Packaged in tape and reel for automated assembly, with cULus approvals.
Sign in to ask questions about the Eaton TR2/6125FF10-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR2/6125FF10-R technical specifications.
| Approvals | cULus |
| Case Code (Imperial) | 2410 |
| Case Code (Metric) | 6125 |
| Package/Case | 2410 |
| Current Rating | 10A |
| DC Cold Resistance | 7.3mR |
| Fuse Current | 10A |
| Height | 2.72mm |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 72V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 7.3mR |
| RoHS Compliant | Yes |
| Series | 6125FF |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 72V |
| Weight | 0.032oz |
| Width | 2.72mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR2/6125FF10-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
