Fuse Chip Fast Acting 15A 125V SMD Solder Pad 2410 T/R cULus
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton TR2/6125FF15-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Manufacturer Series | 6125FF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton TR2/6125FF15-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.