
Subminiature fast-acting fuse, 2A current rating, 125V AC/DC voltage rating, and 72V DC rated voltage. Features SMD/SMT termination for surface mounting, a 2410 package size, and a 49mR DC cold resistance. Operates within a temperature range of -55°C to 125°C. Packaged in tape and reel, this RoHS compliant component is cULus approved.
Eaton TR2/6125FF2-R technical specifications.
| Approvals | cULus |
| Package/Case | SMD/SMT |
| Current Rating | 2A |
| DC Cold Resistance | 49mR |
| Depth | 2.72mm |
| Fuse Current | 2A |
| Height | 2.72mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 72V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 49mR |
| RoHS Compliant | Yes |
| Series | 6125FF |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 72V |
| Weight | 0.032oz |
| Width | 2.72mm |
| RoHS | Compliant |
No datasheet is available for this part.